There are no models available for this part yet.
Overview of GN 55.4-ND-18-16,5-4 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GN 55.4-ND-18-16,5-4 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GN55.4-ND-18-16.5
|
TME | Magnet: permanent, neodymium, H: 4mm, 50N, W: 16.5mm, L: 18mm Min Qty: 1 | 0 |
|
$6.5500 / $8.6700 | RFQ |