Part Details for GN 55.1-SC-18-8-4 by Elesa+Ganter
Overview of GN 55.1-SC-18-8-4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 55.1-SC-18-8-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN55.1-SC-18-8-4
|
TME | Magnet: permanent, samarium, cobalt, 31N, Ø: 18mm, H: 4mm Min Qty: 1 | 6 |
|
$8.9600 / $11.8600 | Buy Now |