Part Details for GN 53.1-ND-18-WS by Elesa+Ganter
Overview of GN 53.1-ND-18-WS by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9318WS8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9318WS8I | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube | |
X9318WS8ZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for GN 53.1-ND-18-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN53.1-ND-18-WS
|
TME | Magnet: permanent, neodymium, 10N, Ø: 18mm, H: 8mm, plastic, max.80°C Min Qty: 1 | 15 |
|
$1.4400 / $1.9000 | Buy Now |