Part Details for GN 50.25-HF-40 by Elesa+Ganter
Overview of GN 50.25-HF-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 50.25-HF-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN50.25-HF-40
|
TME | Magnet: permanent, hard ferrite, 100N, Ø: 40mm, H: 8mm Min Qty: 1 | 0 |
|
$8.0600 / $10.6700 | RFQ |