Part Details for GN 50.2-HF-20-M3 by Elesa+Ganter
Overview of GN 50.2-HF-20-M3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 50.2-HF-20-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN50.2-HF-20-M3
|
TME | Magnet: permanent, hard ferrite, H: 7mm, 30N, Ø: 20mm, Int.thread: M3 Min Qty: 1 | 23 |
|
$3.4300 / $4.5300 | Buy Now |