Part Details for GN 4490-ZD-38-1-SR by Elesa+Ganter
Overview of GN 4490-ZD-38-1-SR by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 4490-ZD-38-1-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN4490-ZD-38-1-SR
|
TME | Ball catches, W: 8mm, L: 38mm, cast zinc, silver, 25N Min Qty: 1 | 10 |
|
$4.9100 / $5.9600 | Buy Now |