Part Details for GN 439-50-M10-45-70 by Elesa+Ganter
Overview of GN 439-50-M10-45-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 439-50-M10-45-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN439-50-M10-45-70
|
TME | Vibroisolation foot, Ø: 50mm, H: 22mm, Shore hardness: 70, 2.5kN Min Qty: 1 | 0 |
|
$11.1900 / $13.9900 | RFQ |