Part Details for GN 237-ZD-60-60-A-SR by Elesa+Ganter
Overview of GN 237-ZD-60-60-A-SR by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for GN 237-ZD-60-60-A-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN237-ZD-60-60A-SR
|
TME | Hinge, Width: 60mm, zinc and aluminium alloy, silver, H: 60mm Min Qty: 1 | 8 |
|
$9.9800 / $13.2100 | Buy Now |