Part Details for GMZAN1 by Genesis Microchip
Overview of GMZAN1 by Genesis Microchip
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GMZAN1
GMZAN1 CAD Models
GMZAN1 Part Data Attributes:
|
GMZAN1
Genesis Microchip
Buy Now
Datasheet
|
Compare Parts:
GMZAN1
Genesis Microchip
CRT/Flat Panel Graphics Controller, CMOS, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIS MICROCHIP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |