Part Details for GMZ4S by Genesis Microchip
Overview of GMZ4S by Genesis Microchip
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMZ4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 369 |
|
RFQ |
Part Details for GMZ4S
GMZ4S CAD Models
GMZ4S Part Data Attributes
|
GMZ4S
Genesis Microchip
Buy Now
Datasheet
|
Compare Parts:
GMZ4S
Genesis Microchip
Consumer Circuit, PBGA292, PLASTIC, BGA-292
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIS MICROCHIP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B292 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |