Part Details for GMVSTBW 2 5/ 3-ST by Phoenix Contact
Overview of GMVSTBW 2 5/ 3-ST by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMVSTBW 2 5/ 3-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
89 In Stock |
|
$4.1000 / $5.7800 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
89 In Stock |
|
$4.1000 / $5.7800 | Buy Now |