Part Details for GMV2134-GM1/TR by Microchip Technology Inc
Overview of GMV2134-GM1/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for GMV2134-GM1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMV2134-GM1/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 / $3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for GMV2134-GM1/TR
GMV2134-GM1/TR CAD Models
GMV2134-GM1/TR Part Data Attributes
|
GMV2134-GM1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMV2134-GM1/TR
Microchip Technology Inc
Variable Capacitance Diode, C Band, 1.95pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 12.82% | |
Diode Capacitance-Nom | 1.95 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 750 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |