Part Details for GMV2114-GM1 by Microchip Technology Inc
Overview of GMV2114-GM1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GMV2114-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GMV2114-GM1TR-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GMV2114-GM1
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
3560 Alternates Available |
|
$2.3800 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Varactor Diode Single 22V 2.1pF 2-Pin Case GM1 T/R RoHS: Compliant | 3560 Factory Stock |
|
$0 | Buy Now |
|
NAC | Gigamite KV2111 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMV2114-GM1
GMV2114-GM1 CAD Models
GMV2114-GM1 Part Data Attributes
|
GMV2114-GM1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMV2114-GM1
Microchip Technology Inc
Variable Capacitance Diode, C Band, 0.95pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 15.79% | |
Diode Capacitance-Nom | 0.95 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 900 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |