There are no models available for this part yet.
Overview of GMT-7-1/2A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMT-7-1/2A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-GMT-7-1-2A
|
Mouser Electronics | Specialty Fuses BUSS INDICATING FUSE RoHS: Compliant | 36 |
|
$10.7500 / $19.9500 | Buy Now | |
DISTI #
67548417
|
Verical | Fuse Alarm Indicating Fast Acting 7.5A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1407 | Americas - 20 |
|
$13.6240 / $16.1330 | Buy Now | |
DISTI #
GMT-7-1/2A
|
TTI | Specialty Fuses BUSS INDICATING FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.1900 / $12.1300 | Buy Now |
CAD Models for GMT-7-1/2A by Eaton Corporation
Part Data Attributes for GMT-7-1/2A by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Breadth
|
2.99 mm
|
Body Height
|
17.47 mm
|
Body Length or Diameter
|
20.57 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Current
|
7.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
60 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|