There are no models available for this part yet.
Overview of GMT-34A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Price & Stock for GMT-34A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002447147
|
Sager | Specialty Fuses | 0 |
|
Buy Now |