Part Details for GMT-1A by Eaton Corporation
Overview of GMT-1A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMT-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMT-1A
|
Avnet Americas | Fuse Alarm Indicating 1A 125V Fast 2-Pin Wire Holder - Bulk (Alt: GMT-1A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.9712 / $11.0618 | Buy Now |
DISTI #
504-GMT-1A
|
Mouser Electronics | Specialty Fuses BUSS INDICATING FUSE RoHS: Compliant | 7 |
|
$13.2700 / $20.4500 | Buy Now |
DISTI #
GMT-1A
|
TTI | Specialty Fuses BUSS INDICATING FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.5500 / $13.4400 | Buy Now |
Part Details for GMT-1A
GMT-1A CAD Models
GMT-1A Part Data Attributes
|
GMT-1A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMT-1A
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 125VAC, 60VDC, 300A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 2.99 mm | |
Body Height | 17.47 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |