There are no models available for this part yet.
Overview of GMSM4-25S-5C3-.1.000B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 |
CAD Models for GMSM4-25S-5C3-.1.000B by Glenair Inc
Part Data Attributes for GMSM4-25S-5C3-.1.000B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
ANODIZED BLACK
|
Shell Material
|
METAL
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for GMSM4-25S-5C3-.1.000B
This table gives cross-reference parts and alternative options found for GMSM4-25S-5C3-.1.000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM4-25S-5C3-.1.000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM6-25S-5C3-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM6-25S-5C3-.1.000B |
GMSM2-25S-5C3-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM2-25S-5C3-.1.000B |
GMSM2-25S-5C4-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM2-25S-5C4-.1.000B |
GMSM1-25S-5C4-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM1-25S-5C4-.1.000B |
GMSM5-25S-5C3-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM5-25S-5C3-.1.000B |
GMSM5-25S-5C4-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM5-25S-5C4-.1.000B |
GMSM4-25S-5C4-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM4-25S-5C4-.1.000B |
GMSM6-25S-5C4-.1.000B | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM4-25S-5C3-.1.000B vs GMSM6-25S-5C4-.1.000B |