GMS36112T(20DIP)
MagnaChip Semiconductor Ltd
Description: Microcontroller, 4-Bit, UVPROM, 4MHz, CMOS, PDIP20

Overview of GMS36112T(20DIP) by MagnaChip Semiconductor Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for GMS36112T(20DIP) by MagnaChip Semiconductor Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMS36112T(20DIP) by MagnaChip Semiconductor Ltd

GMS36112T(20DIP)
MagnaChip Semiconductor Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAGNACHIP SEMICONDUCTOR LTD
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
Length
26.0858 mm
Number of I/O Lines
4
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
16
ROM (words)
1024
ROM Programmability
UVPROM
Speed
4 MHz
Supply Current-Max
3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. GMS36112T(20DIP)
    MagnaChip Semiconductor Ltd
    Microcontroller, 4-Bit, UVPROM, 4MHz, CMOS, PDIP20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMS36112T(20DIP) by MagnaChip Semiconductor Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMS36112T(20DIP) by MagnaChip Semiconductor Ltd

Select Manufacturer
Which Manufacturer of GMS36112T(20DIP) would you like to use for your alert(s)?
  • Please alert me when GMS36112T(20DIP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMS36112T(20DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMS36112T(20DIP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMS36112T(20DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMS36112T(20DIP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMS36112T(20DIP) by MagnaChip Semiconductor Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: