Part Details for GMS-32H 0.25A by Carlo Gavazzi Holding AG
Overview of GMS-32H 0.25A by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for GMS-32H 0.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4111
|
Newark | Mms Up To 32A High Break 0.16-0.25A |Carlo Gavazzi GMS-32H 0.25A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9700 / $108.7600 | Buy Now |
DISTI #
1864-2272-ND
|
DigiKey | MMS 32A HIGH BREAK 0.16-0.25A Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$114.0000 | Buy Now |
DISTI #
225-GMS-32H0.25A
|
Mouser Electronics | Circuit Breakers MMS UP TO 32A HIGH BREAK 0.16-0.25A | 0 |
|
$91.2000 / $96.0000 | Order Now |
DISTI #
GMS-32H 0.25A
|
IBS Electronics | Mms Up To 32A High Break 0.16-0.25A Carlo Gavazzi GMS-32H 0.25A Min Qty: 10 Package Multiple: 1 | 4 |
|
$93.0020 | Buy Now |
DISTI #
C1S155600073821
|
Chip1Stop | Circuit Breakers | 4 |
|
$113.0000 / $118.0000 | Buy Now |