Part Details for GMS-100S 22A by Carlo Gavazzi Holding AG
Results Overview of GMS-100S 22A by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMS-100S 22A Information
GMS-100S 22A by Carlo Gavazzi Holding AG is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS80EP100SD/NOPB | Texas Instruments | 5 to 12.5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 | |
LMK04100SQX/NOPB | Texas Instruments | Precision Clock Conditioners Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
LMK04100SQ/NOPB | Texas Instruments | Precision Clock Conditioners Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 |
Price & Stock for GMS-100S 22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2263-ND
|
DigiKey | MMS 100A STD BREAK 14-22A Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$494.9500 | Buy Now |
DISTI #
225-GMS-100S22A
|
Mouser Electronics | Circuit Breakers MMS UP TO 100A STD BREAK 14-22A | 0 |
|
$427.7500 / $520.7200 | Order Now |