Part Details for GMS-100H 63A by Carlo Gavazzi Holding AG
Results Overview of GMS-100H 63A by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMS-100H 63A Information
GMS-100H 63A by Carlo Gavazzi Holding AG is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
67997-100HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch | |
68001-100H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for GMS-100H 63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4086
|
Newark | Mms Up To 100A High Break 45-63A |Carlo Gavazzi GMS-100H 63A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.7000 / $614.9300 | Buy Now |
DISTI #
GMS-100H63A-ND
|
DigiKey | MTR STR 100A HIGH BREAK 45-63A Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$615.0020 | Buy Now |
DISTI #
225-GMS-100H63A
|
Mouser Electronics | Circuit Breakers MMS UP TO 100A HIGH BREAK 45-63A | 0 |
|
$474.2200 / $509.0200 | Order Now |
Part Details for GMS-100H 63A
GMS-100H 63A CAD Models
GMS-100H 63A Part Data Attributes
|
GMS-100H 63A
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
GMS-100H 63A
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |