Part Details for GMRC6 by Infineon Technologies AG
Overview of GMRC6 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMRC6
GMRC6 CAD Models
GMRC6 Part Data Attributes:
|
GMRC6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
GMRC6
Infineon Technologies AG
Magnetoresistive Sensor, 6.25mT Min, 18.75mT Max, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SMD-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | not_compliant | |
Body Breadth | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 12.5 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 18.75 mT | |
Magnetic Field Range-Min | 6.25 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 700 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |