There are no models available for this part yet.
Overview of GMR7590-25P1BSU by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMR7590-25P1BSU by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK7028
|
Newark | Micro-D Connectors |Glenair GMR7590-25P1BSU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$411.3100 / $1,326.4600 | Buy Now | |
DISTI #
GMR7590-25P1BSU
|
Avnet Americas | D-Sub Micro-D Connectors - Bulk (Alt: GMR7590-25P1BSU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | ||
DISTI #
631-GMR759P1BSU
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 0 |
|
$865.2200 | Order Now | |
DISTI #
GMR7590-25P1BSU
|
TTI | D-Sub Micro-D Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLEGMR7590-25P1BSU
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for GMR7590-25P1BSU by Glenair Inc
Part Data Attributes for GMR7590-25P1BSU by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Length
|
0.109 inch
|
Terminal Pitch
|
1.905 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Related Parts for GMR7590-25P1BSU
-
GMR7590-51P1BSUD Type Connectors
-
M20-9990845Headers and Edge Type Connectors
-
C0402C104K4RALTUFixed Capacitors
-
3A100Rectifier Diodes
-
629105150521Telecom and Datacom Connectors
-
IHLP2525CZER100MA1Fixed Inductors
-
LTM4644IYSwitching Regulator or Controllers
-
DMN2011UFDE-7Small Signal Field-Effect Transistors
-
PS2801C-4-F3-AOptocoupler