Part Details for GMR7580C-9S3FM1513 by Glenair Inc
Overview of GMR7580C-9S3FM1513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMR7580C-9S3FM1513
GMR7580C-9S3FM1513 CAD Models
GMR7580C-9S3FM1513 Part Data Attributes
|
GMR7580C-9S3FM1513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMR7580C-9S3FM1513
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for GMR7580C-9S3FM1513
This table gives cross-reference parts and alternative options found for GMR7580C-9S3FM1513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7580C-9S3FM1513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMR7590C-9S4FF513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking | GMR7580C-9S3FM1513 vs GMR7590C-9S4FF513 |
GMR7580C-9S3DM1513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7580C-9S3DM1513 |
GMR7580C-9S3FB513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7580C-9S3FB513 |
GMR7590-9S3FNN513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7590-9S3FNN513 |
GMR7580C-9S5CM513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7580C-9S5CM513 |
GMR7590-9S4FYM | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7590-9S4FYM |
GMR7590-9S2FNM | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7590-9S2FNM |
GMR7590-9S4FTU | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7590-9S4FTU |
GMR7590-9S2FSU513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7590-9S2FSU513 |
GMR7580C-9S5AM1513 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | GMR7580C-9S3FM1513 vs GMR7580C-9S5AM1513 |