Part Details for GMQ-4 by Eaton Corporation
Overview of GMQ-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GMQ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMQ-4
|
Avnet Americas | Fuse 4A 300V Slow Blow 2-Pin Cartridge Panel Mount - Bulk (Alt: GMQ-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$15.7056 / $17.4234 | Buy Now |
DISTI #
504-GMQ-4
|
Mouser Electronics | Specialty Fuses 300VAC Time Delay Rejecting RoHS: Not Compliant | 0 |
|
$17.3400 / $26.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$15.9400 | Buy Now |
DISTI #
67546707
|
Verical | Fuse Slow Blow Acting 4A 300V Holder Cartridge CE/CSA/UL RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1312 | Americas - 20 |
|
$20.9820 / $27.1180 | Buy Now |
Part Details for GMQ-4
GMQ-4 CAD Models
GMQ-4 Part Data Attributes
|
GMQ-4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMQ-4
Eaton Corporation
Electric Fuse, Time Delay Blow, 4A, 300VAC, 10000A (IR), Inline/holder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Length or Diameter | 15.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GMQ-4
This table gives cross-reference parts and alternative options found for GMQ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMQ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMQ-4 | TIME DELAY BLOW ELECTRIC FUSE, 4A, 300VAC, 10000A (IR), INLINE/HOLDER | Eaton Bussmann | GMQ-4 vs GMQ-4 |