Part Details for GMQ-3-2/10 by Eaton Corporation
Overview of GMQ-3-2/10 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GMQ-3-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMQ-3-2-10
|
Avnet Americas | Fuse 3.2A 300V Slow Blow 2-Pin Cartridge Panel Mount - Bulk (Alt: GMQ-3-2-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2032 / $15.2792 | Buy Now |
DISTI #
504-GMQ-3-2/10
|
Mouser Electronics | Specialty Fuses 300VAC Time Delay Rejecting RoHS: Not Compliant | 0 |
|
$17.6900 / $23.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$13.9800 | Buy Now |
DISTI #
GMQ-3-2/10
|
TTI | Specialty Fuses 300VAC Time Delay Rejecting Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$13.7200 / $15.4500 | Buy Now |
Part Details for GMQ-3-2/10
GMQ-3-2/10 CAD Models
GMQ-3-2/10 Part Data Attributes
|
GMQ-3-2/10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMQ-3-2/10
Eaton Corporation
Electric Fuse, Time Delay Blow, 3.2A, 300VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Height | 16.13 mm | |
Body Length or Diameter | 6.48 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |