Part Details for GMPM6-G111RT616E2-460M1 by Glenair Inc
Overview of GMPM6-G111RT616E2-460M1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMPM6-G111RT616E2-460M1
GMPM6-G111RT616E2-460M1 CAD Models
GMPM6-G111RT616E2-460M1 Part Data Attributes
|
GMPM6-G111RT616E2-460M1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM6-G111RT616E2-460M1
Glenair Inc
CONNECTOR,HYBRID D-SHELL,PCB MNT,RECEPT,20+4 CONTACTS,PIN,WIRE TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.351 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Arrangement | S20P4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
Manufacturer Series | GMPM | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reliability | COMMERCIAL | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 24 |