Part Details for GMPM3-G103RT8-18E5-460B by Glenair Inc
Overview of GMPM3-G103RT8-18E5-460B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3460-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for GMPM3-G103RT8-18E5-460B
GMPM3-G103RT8-18E5-460B CAD Models
GMPM3-G103RT8-18E5-460B Part Data Attributes
|
GMPM3-G103RT8-18E5-460B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM3-G103RT8-18E5-460B
Glenair Inc
D Microminiature Connector, 12 Contact(s), Male, Wire Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | NEMA HP3-EB | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S6P6 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |
Alternate Parts for GMPM3-G103RT8-18E5-460B
This table gives cross-reference parts and alternative options found for GMPM3-G103RT8-18E5-460B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3-G103RT8-18E5-460B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM6-G103RT818J2-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM6-G103RT818J2-460B |
GMPM5-G103RT818K5-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM5-G103RT818K5-460B |
GMPM1-G103RT818K1-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM1-G103RT818K1-460B |
GMPM4-G103RT818F2-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM4-G103RT818F2-460B |
GMPM6-G103RT818E1-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM6-G103RT818E1-460B |
GMPM2-G103RT818F2-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM2-G103RT818F2-460B |
GMPM1-G103RT818J7-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM1-G103RT818J7-460B |
GMPM5-G103RT818F2-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM5-G103RT818F2-460B |
GMPM5-G103RT818E7-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM5-G103RT818E7-460B |
GMPM1-G103RT818E7-460B | D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-G103RT8-18E5-460B vs GMPM1-G103RT818E7-460B |