There are no models available for this part yet.
Overview of GMP2T10MOPASH by HILLS CARGO SECUREMENT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMP2T10MOPASH by HILLS CARGO SECUREMENT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GMP2T10MOPASH
|
TME | Fastening belt, L: 10m, Width: 35mm, orange, 2000kg Min Qty: 1 | 0 |
|
$4.6700 / $6.6600 | RFQ |