Part Details for GMP-25SF by Honda Tsushin Kogyo Co Ltd
Overview of GMP-25SF by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF041-SSHD-T | Renesas Electronics Corporation | 4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25SF041B-SSHB-T | Renesas Electronics Corporation | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Part Details for GMP-25SF
GMP-25SF CAD Models
GMP-25SF Part Data Attributes
|
GMP-25SF
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMP-25SF
Honda Tsushin Kogyo Co Ltd
D Subminiature Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 | |
Shell Size | 3/B |
Alternate Parts for GMP-25SF
This table gives cross-reference parts and alternative options found for GMP-25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMP-25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMP-37F | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-37F |
GMP-25SRF | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25SRF |
GMP-25SPM | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25SPM |
GMP-25-SRNF | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25-SRNF |
GMP-25SPF | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25SPF |
GMP-25-SPNM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25-SPNM |
GMP-25SRNM | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25SRNM |
GMP-25SM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25SM |
GMP-25-SRNM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25-SRNM |
GMP-25-SPM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25SF vs GMP-25-SPM |