Part Details for GMOV-14D131K by Bourns Inc
Results Overview of GMOV-14D131K by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMOV-14D131K Information
GMOV-14D131K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GMOV-14D131K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMOV-14D131K-ND
|
DigiKey | VARISTOR 6KA DISC 14MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$0.6825 / $1.8600 | Buy Now |
DISTI #
GMOV-14D131K
|
Avnet Americas | GDT-MOV Hybrid Protection Component 6kA 170VDC/130VAC 2-Pin Radial Bulk - Boxed Product (Development... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$0.6552 / $0.7752 | Buy Now |
DISTI #
652-GMOV-14D131K
|
Mouser Electronics | Varistors 130 VAC 70J 360V-CL 6KA-PK RoHS: Compliant | 3634 |
|
$0.6820 / $1.5400 | Buy Now |
DISTI #
71688169
|
RS | Hybrid Protection Component, 14D, 130 Vrms, 6kA, TH In-line, GMOV Series | Bourns GMOV-14D131K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.0500 | Buy Now |
DISTI #
GMOV-14D131K
|
TTI | Varistors 130 VAC 70J 360V-CL 6KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.6700 / $0.7800 | Buy Now |
DISTI #
GMOV-14D131K
|
Avnet Abacus | GDTMOV Hybrid Protection Component 6kA 170VDC130VAC 2Pin Radial Bulk (Alt: GMOV-14D131K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6970 / $1.0500 | Buy Now |
Part Details for GMOV-14D131K
GMOV-14D131K CAD Models
GMOV-14D131K Part Data Attributes
|
GMOV-14D131K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GMOV-14D131K
Bourns Inc
Varistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Disc | |
Package Width | 8 mm | |
Packing Method | BULK | |
Reference Standard | CUL, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 170 V |