Part Details for GMM3X180-004X2-SMD by IXYS Corporation
Overview of GMM3X180-004X2-SMD by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GMM3X180-004X2-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMM3X180-004X2-SMD-ND
|
DigiKey | MOSFET 6N-CH 40V 180A 24SMD Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for GMM3X180-004X2-SMD
GMM3X180-004X2-SMD CAD Models
GMM3X180-004X2-SMD Part Data Attributes
|
GMM3X180-004X2-SMD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
GMM3X180-004X2-SMD
IXYS Corporation
Power Field-Effect Transistor, 180A I(D), 40V, 0.0025ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SMD, 24 PIN | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G24 | |
Number of Elements | 6 | |
Number of Terminals | 24 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |