Part Details for GMM11DRKH-S13 by Sullins Connector Solutions
Overview of GMM11DRKH-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMM11DRKH-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMM11DRKH-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 22POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8880 | Buy Now |
Part Details for GMM11DRKH-S13
GMM11DRKH-S13 CAD Models
GMM11DRKH-S13 Part Data Attributes
|
GMM11DRKH-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMM11DRKH-S13
Sullins Connector Solutions
Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.682 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for GMM11DRKH-S13
This table gives cross-reference parts and alternative options found for GMM11DRKH-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM11DRKH-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM11DRYI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs HMM11DRYI-S13 |
GMM11DRYN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs GMM11DRYN-S13 |
RMM11DRTH-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs RMM11DRTH-S13 |
AMM11DRTS-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs AMM11DRTS-S13 |
EMM11DRKN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs EMM11DRKN-S13 |
93689-T09-25LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | GMM11DRKH-S13 vs 93689-T09-25LF |
HMM11DRKF-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs HMM11DRKF-S13 |
93689-T03-25LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | GMM11DRKH-S13 vs 93689-T03-25LF |
93689-T05-25LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | GMM11DRKH-S13 vs 93689-T05-25LF |
HMM11DRTN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GMM11DRKH-S13 vs HMM11DRTN-S13 |