Part Details for GMLB-201209-0100P-N8 by Pulse Electronics Corporation
Overview of GMLB-201209-0100P-N8 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0100P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Sot-23F | |
10025026-10100PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch . | |
10136870-100PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for GMLB-201209-0100P-N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMLB-201209-0100P-N8
|
Avnet Asia | PULGMLB-201209-0100P-N8 CHILISIN INDUCTO (Alt: GMLB-201209-0100P-N8) RoHS: Compliant Min Qty: 10000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |