Part Details for GMK325BJ475KNHT by TAIYO YUDEN
Overview of GMK325BJ475KNHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK325BJ475KNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1449
|
Newark | Capacitor, ceramic,1210,35V, x5R,4.7 F,10% Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2420 | Buy Now |
DISTI #
587-3804-1-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.1497 / $0.7200 | Buy Now |
DISTI #
GMK325BJ475KNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GMK325BJ475KNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 | Buy Now |
DISTI #
963-GMK325BJ475KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG32NSB5475KT RPLCMT PN 35V 4.7uF X5R 1210 AEC-Q200 RoHS: Compliant | 318 |
|
$0.1490 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1532 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1533 / $0.2691 | Buy Now |
DISTI #
49919603
|
Verical | Cap Ceramic 4.7uF 35V X5R 10% Pad SMD 1210 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 5900 |
|
$0.1463 / $0.3537 | Buy Now |
DISTI #
60874880
|
Verical | Cap Ceramic 4.7uF 35V X5R 10% Pad SMD 1210 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2122 | Americas - 4000 |
|
$0.2042 / $0.3498 | Buy Now |
DISTI #
C1S758100377556
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 5900 |
|
$0.1170 / $0.4290 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.1533 / $0.2691 | Buy Now |
Part Details for GMK325BJ475KNHT
GMK325BJ475KNHT CAD Models
GMK325BJ475KNHT Part Data Attributes
|
GMK325BJ475KNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK325BJ475KNHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GMK325BJ475KNHT
This table gives cross-reference parts and alternative options found for GMK325BJ475KNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK325BJ475KNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG32NSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475KNHT vs MLASG32NSB5475KTNA01 |
MCASG32NSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475KNHT vs MCASG32NSB5475KTNA1J |
MSASG32NSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GMK325BJ475KNHT vs MSASG32NSB5475KTNA01 |