There are no models available for this part yet.
Overview of GMK325B7225KNHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMK325B7225KNHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1451
|
Newark | Capacitor, ceramic,1210,35V, x7R,2.2 F,10% Rohs Compliant: Yes |Taiyo Yuden GMK325B7225KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.2370 | Buy Now | |
DISTI #
587-3720-1-ND
|
DigiKey | CAP CER 2.2UF 35V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$0.1469 / $0.7100 | Buy Now | |
DISTI #
GMK325B7225KNHT
|
Avnet Americas | Cap Ceramic 2.2uF 35V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: GMK325B7225KNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1374 | Buy Now | |
DISTI #
963-GMK325B7225KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG32NSB7225KT RPLCMT PN 35V 2.2uF X7R 1210 AEC-Q200 RoHS: Compliant | 3748 |
|
$0.1460 / $0.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1502 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 35VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1626 / $0.2509 | Buy Now | ||
CHIPMALL.COM LIMITED | CAP CER 2.2UF 35V X7R 1210 | 400000 |
|
$0.0873 / $0.1519 | Buy Now |
CAD Models for GMK325B7225KNHT by TAIYO YUDEN
Part Data Attributes for GMK325B7225KNHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Related Parts for GMK325B7225KNHT
-
RC1206JR-071K5LFixed Resistors
-
SLF7045T-471MR22-PFFixed Inductors
-
LT3957AIUHE#PBFSwitching Regulator or Controllers
-
LP2985AIM5-2.8Linear Regulator ICs
-
MM3Z16VT1GZener Diodes
-
74LVC1G14GW-Q100,1Gates
-
ICL3222EIBZ-TLine Driver or Receivers
-
CD74HC4051QPWRQ1Multiplexers or Switches
-
MIC4605-1YMMOSFET Drivers