Part Details for GMK316B7105KL-T by TAIYO YUDEN
Overview of GMK316B7105KL-T by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK316B7105KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8613
|
Newark | Ceramic Capacitor, 1Uf, 35V, X7R, 10%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK316B7105KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
77M8444
|
Newark | Ceramic Capacitor, 1Uf, 35V, X7R, 10%, 1206, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMK316B7105KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
587-1326-1-ND
|
DigiKey | CAP CER 1UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74002 In Stock |
|
$0.0388 / $0.2600 | Buy Now |
DISTI #
GMK316B7105KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316B7105KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0516 | Buy Now |
DISTI #
GMK316B7105KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMK316B7105KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0516 | Buy Now |
DISTI #
963-GMK316B7105KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 1206 10 % RoHS: Compliant | 131276 |
|
$0.0430 / $0.2400 | Buy Now |
|
Future Electronics | CAP CER 1UF 35V 10% X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
34000 In Stock |
|
$0.0352 / $0.0515 | Buy Now |
DISTI #
65016422
|
Verical | Cap Ceramic 1uF 35V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 34000 |
|
$0.0575 / $0.0715 | Buy Now |
|
Bristol Electronics | 999 |
|
RFQ |
Part Details for GMK316B7105KL-T
GMK316B7105KL-T CAD Models
GMK316B7105KL-T Part Data Attributes
|
GMK316B7105KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316B7105KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMK316B7105KL-T
This table gives cross-reference parts and alternative options found for GMK316B7105KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK316B7105KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B105K350N | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GMK316B7105KL-T vs 1206B105K350N |
1206B105K350NT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GMK316B7105KL-T vs 1206B105K350NT |