-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1219
|
Newark | Cap, 10Uf, 35V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden GMK212BBJ106KG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 846 |
|
$0.2250 / $0.6450 | Buy Now |
DISTI #
35AH0500
|
Newark | Cap ,mlcc ,0805,35V ,x5R,10Uf?10% Rohs Compliant: Yes |Taiyo Yuden GMK212BBJ106KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1270 | Buy Now |
DISTI #
587-4893-1-ND
|
DigiKey | CAP CER 10UF 35V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127677 In Stock |
|
$0.1452 / $0.6200 | Buy Now |
DISTI #
GMK212BBJ106KG-T
|
Avnet Americas | Cap Ceramic 10uF 35V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: GMK212BBJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1177 / $0.1262 | Buy Now |
DISTI #
16AC1219
|
Avnet Americas | Cap Ceramic 10uF 35V X5R 10% SMD 0805 85°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 16AC1219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2250 / $0.6450 | Buy Now |
DISTI #
963-GMK212BBJ106KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG21GBB5106KT 35V 10uF X5R 0805 10 % RoHS: Compliant | 118402 |
|
$0.1390 / $0.6200 | Buy Now |
|
Future Electronics | 0805 35v X5R 10mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 10µF - (+/-) 10% - 35V - 85°C - 0805 (2012 Metric) Package - Surface Mount. RoHS: Compliant |
75000 In Stock |
|
$0.1385 / $0.1578 | Buy Now |
DISTI #
GMK212BBJ106KG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG21GBB5106KT 35V 10uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 117000 In Stock |
|
$0.1330 | Buy Now |
|
Ameya Holding Limited | CAP CER 10UF 35V X5R 0805 | 3000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK212BBJ106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK212BBJ106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GMK212BBJ106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK212BBJ106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASG21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GMK212BBJ106KG-T vs MSASG21GBB5106KTNA01 |