-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 35V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8611
|
Newark | Capacitor Ceramic 0.33Uf, 35V, X7R, 10%, 0805, Full Reel, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK212B7334KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
10P9817
|
Newark | Ceramic Capacitor 0.33Uf, 35V, X7R, 10%, 0805, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden GMK212B7334KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
587-6173-1-ND
|
DigiKey | CAP CER 0.33UF 35V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85171 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
GMK212B7334KG-T
|
Avnet Americas | Cap Ceramic 0.33uF 35V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: GMK212B7334KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0196 | Buy Now |
DISTI #
963-GMK212B7334KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.33uF X7R 0805 10 % RoHS: Compliant | 19981 |
|
$0.0160 / $0.1100 | Buy Now |
|
Future Electronics | 0805 35v X7R 0.33mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0168 | Buy Now |
|
Future Electronics | 0805 35v X7R 0.33mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0168 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 35VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0154 / $0.0227 | Buy Now |
|
Bristol Electronics | 1551 |
|
RFQ | ||
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 35VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0154 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK212B7334KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK212B7334KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 35V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |