Part Details for GMJ316BB7474KLHT by TAIYO YUDEN
Overview of GMJ316BB7474KLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMJ316BB7474KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3953
|
Newark | Cap, Aec-Q200, 0.47Uf, 35V, Mlcc, 1206, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMJ316BB7474KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
45Y0453
|
Newark | Cap, Aec-Q200, 0.47Uf, 35V, Mlcc, 1206, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMJ316BB7474KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
587-4214-1-ND
|
DigiKey | CAP CER 0.47UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.0876 / $0.4900 | Buy Now |
DISTI #
GMJ316BB7474KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMJ316BB7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
963-GMJ316BB7474KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCG31LBB7474KT RPLCMT PN 35V 0.47uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
DISTI #
V72:2272_18339874
|
Arrow Electronics | Cap Ceramic 0.47uF 35V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1608 Container: Cut Strips | Americas - 15 |
|
$0.0720 / $0.1437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1113 | Buy Now |
Part Details for GMJ316BB7474KLHT
GMJ316BB7474KLHT CAD Models
GMJ316BB7474KLHT Part Data Attributes
|
GMJ316BB7474KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ316BB7474KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMJ316BB7474KLHT
This table gives cross-reference parts and alternative options found for GMJ316BB7474KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ316BB7474KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCG31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7474KLHT vs MBJCG31LBB7474KTPA01 |