Part Details for GMICP2731-10 by Microchip Technology Inc
Overview of GMICP2731-10 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMICP2731-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4006
|
Newark | 27 - 31 Ghz, 9W Gan Power Amplifer Rohs Compliant: Yes |Microchip GMICP2731-10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.3500 / $514.5500 | Buy Now |
DISTI #
150-GMICP2731-10-ND
|
DigiKey | IC RF AMP 5G 27.5GHZ-31GHZ DIE Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.9250 | Buy Now |
DISTI #
GMICP2731-10
|
Avnet Americas | MMIC Power Amplifier Hex 27.5GHz to 31GHz 22dB DIE - Bulk (Alt: GMICP2731-10) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-GMICP2731-10
|
Mouser Electronics | RF Amplifier 27 - 31 GHz, 9W GaN Power Amplifer RoHS: Compliant | 0 |
|
$522.9200 | Order Now |
DISTI #
GMICP2731-10
|
Microchip Technology Inc | 27-31 GHz 10W pre-production Power Amplifier MMICs, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$418.3400 / $514.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$522.9300 | Buy Now |
|
Onlinecomponents.com | RF Amplifier - 27.5GHz to 31GHz - 22dBm Gain - 5G RF Type - 100mA to 224mA, 20V to 24V Supply - Die Package - Surface Mount. | 0 |
|
$505.8500 / $557.0500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$522.9200 / $557.7900 | Buy Now |
|
Master Electronics | RF Amplifier - 27.5GHz to 31GHz - 22dBm Gain - 5G RF Type - 100mA to 224mA, 20V to 24V Supply - Die Package - Surface Mount. | 0 |
|
$505.8500 / $557.0500 | Buy Now |
Part Details for GMICP2731-10
GMICP2731-10 CAD Models
GMICP2731-10 Part Data Attributes:
|
GMICP2731-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMICP2731-10
Microchip Technology Inc
Wide Band High Power Amplifier, 27500MHz Min, 31000MHz Max, 1 Func, GAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 27500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 10 |
Alternate Parts for GMICP2731-10
This table gives cross-reference parts and alternative options found for GMICP2731-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMICP2731-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICP2840-1-110I | Wide Band High Power Amplifier | Microchip Technology Inc | GMICP2731-10 vs ICP2840-1-110I |