Part Details for GMI4022U-40DB by Ing Hai Company Ltd
Overview of GMI4022U-40DB by Ing Hai Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1314A | Analog Devices | LT5581IDDB - 6GHz, 40dB RMS Po | |
LT5581IDDB#TRMPBF | Analog Devices | 6GHz RMS Pwr Detector w/ 40dB | |
LT5581IDDB#TRPBF | Analog Devices | 6GHz RMS Pwr Detector w/ 40dB |
Price & Stock for GMI4022U-40DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Microphones ROHS | 100 |
|
$0.0318 / $0.0545 | Buy Now |