There are no models available for this part yet.
Overview of GMI4015P-2C-46DB by Ing Hai Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5700BCCZN-R7 | Analog Devices | 100MHz-22GHz, DATT, 46dB, Reel | |
EVAL-AD5246DBZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for GMI4015P-2C-46DB by Ing Hai Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | PluginD4mm Microphones ROHS | 1 |
|
$0.1353 / $0.1427 | Buy Now |