Part Details for GMH8 by Altech Corporation
Overview of GMH8 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4781
|
Newark | Group Marker, Din Term Blks, 10Mm Wide |Altech GMH8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1000 | Buy Now |
DISTI #
GMH8-ND
|
DigiKey | GROUP MARKER FOR CA103 10MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7999 | Buy Now |
DISTI #
845-GMH8
|
Mouser Electronics | Terminal Block Tools & Accessories Group Marker, DIN Term Blks, 10mm wide | 42 |
|
$0.7720 / $1.9200 | Buy Now |
DISTI #
71162024
|
RS | Mount on End Stop | Altech Corp GMH8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 604 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
|
Powell Electronics | Group Marker, DIN Term Blks, 10mm wide Min Qty: 100 | 399 |
|
$0.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 604 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
DISTI #
10123165
|
TestEquity LLC | Altech GMH8 Group Marker, DIN Term Blks, 10mm wide use with CA103 | 0 |
|
$0.8500 | Buy Now |