Datasheets
GMGX20D by: SunLED Group

Single Color LED Array, Green, 5.08mm,

Part Details for GMGX20D by SunLED Group

Overview of GMGX20D by SunLED Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for GMGX20D

GMGX20D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMGX20D Part Data Attributes

GMGX20D SunLED Group
Buy Now Datasheet
Compare Parts:
GMGX20D SunLED Group Single Color LED Array, Green, 5.08mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUNLED CO LTD
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Configuration SEPARATE, 20 ELEMENTS
Forward Current-Max 0.025 A
Luminous Intensity-Nom 13.9 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 20
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 8 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape RECTANGULAR
Size 5.08 mm
Surface Mount NO
Terminal Pitch 2.54 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMGX20D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMGX20D by SunLED Group

Select Manufacturer
Which Manufacturer of GMGX20D would you like to use for your alert(s)?
  • Please alert me when GMGX20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMGX20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMGX20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMGX20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMGX20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMGX20D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: