GMF32124JFTW
Stanley Electric Co
Description: Optoelectronic Device

Overview of GMF32124JFTW by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMF32124JFTW by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMF32124JFTW by Stanley Electric Co

GMF32124JFTW
Stanley Electric Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Horizontal Pixel Count
320 Pixel
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
8.5 mm
Overall Height
114 mm
Overall Length
155 mm
Supply Voltage-Nom
5 V
Vertical Pixel Count
240 Pixel
Viewing Area Height
89 mm
Viewing Area Length
118 mm
Want to compare parts?
  1. GMF32124JFTW
    Stanley Electric Co
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMF32124JFTW by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMF32124JFTW by Stanley Electric Co

Select Manufacturer
Which Manufacturer of GMF32124JFTW would you like to use for your alert(s)?
  • Please alert me when GMF32124JFTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMF32124JFTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMF32124JFTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMF32124JFTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMF32124JFTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMF32124JFTW by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: