Part Details for GMF05LC-HS3-GS08 by Vishay Semiconductors
Overview of GMF05LC-HS3-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMF05LC-HS3-GS08
GMF05LC-HS3-GS08 CAD Models
GMF05LC-HS3-GS08 Part Data Attributes
|
GMF05LC-HS3-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GMF05LC-HS3-GS08
Vishay Semiconductors
Trans Voltage Suppressor Diode, 70W, 5V V(RWM), Bidirectional, 5 Element, Silicon, GREEN, PLASTIC, LLP75-6A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | GREEN, PLASTIC, LLP75-6A, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | LLP75-6A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |