Part Details for GMF-00030 by Microsoft
Overview of GMF-00030 by Microsoft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55022-200030V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
20021612-00030T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts |
Price & Stock for GMF-00030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Wrlss Mobile Mse3500 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |