Part Details for GMDU9750ASN-36B-50DB by Ing Hai Company Ltd
Overview of GMDU9750ASN-36B-50DB by Ing Hai Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
ADC0808S250-DB | Renesas Electronics Corporation | ADC0808S250 demo board | |
DAC1405D650-DB | Renesas Electronics Corporation | DAC1405D650 |
Price & Stock for GMDU9750ASN-36B-50DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 58dB -50dB@��2dB - Microphones ROHS | 200 |
|
$0.1318 / $0.2431 | Buy Now |
|
LCSC | 58dB -50dB2dB Microphones ROHS | 200 |
|
$0.1373 / $0.2532 | Buy Now |