Part Details for GMD40900 by Sprague-Goodman
Overview of GMD40900 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMD40900
GMD40900 CAD Models
GMD40900 Part Data Attributes
|
GMD40900
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GMD40900
Sprague-Goodman
Variable Capacitor, Mica, 175V, 215pF Min, 790pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 790 pF | |
Capacitance-Min | 215 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | SG-500D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated (DC) Voltage (URdc) | 175 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for GMD40900
This table gives cross-reference parts and alternative options found for GMD40900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD40900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC71100 | Variable Capacitor, Mica, 250V, 150pF Min, 500pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMC71100 |
GMB41300 | Variable Capacitor, Mica, 175V, 360pF Min, 1200pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMB41300 |
GMC30100 | Variable Capacitor, Mica, 175V, 3.5pF Min, 25pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMC30100 |
GMD70600 | Variable Capacitor, Mica, 250V, 56pF Min, 250pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMD70600 |
GMD80200 | Variable Capacitor, Mica, 250V, 10pF Min, 80pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMD80200 |
GMD41000 | Variable Capacitor, Mica, 175V, 260pF Min, 900pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMD41000 |
GMB80000 | Variable Capacitor, Mica, 250V, 3pF Min, 15pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMB80000 |
GMD40100 | Variable Capacitor, Mica, 175V, 5pF Min, 30pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMD40100 |
GMC20200 | Variable Capacitor, Mica, 175V, 4pF Min, 20pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMC20200 |
GMB80200 | Variable Capacitor, Mica, 250V, 10pF Min, 80pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMD40900 vs GMB80200 |